• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

RIDI 2500024 VL2MFS500-13PD4S-R10 Device mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 138 mm
  • Width 103 mm
  • Design: Presence detectors
  • Mounting type: Other
  • Material: Metal
  • Colour: white
  • Protection class (IP) IP54
  • Surface protection: Untreated
  • Impact strength: IK04
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Connection type: Other
  • Halogen-free: Yes
  • Voltage type AC
  • Frequency: 50 Hz
  • Suitable for C-Load: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for wall mounting: No.
  • Suitable for ceiling mounting: No.
  • Material quality: Other
  • Antibacterial treatment: No.
  • RAL number (similar): 9016
  • Response brightness adjustable: No.
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 12 m.
  • Max. Range: Front 8 m
  • Capturing field Diameter on floor: 24 m.
  • Staircase monitoring: Yes
  • HVAC activation: No.
  • Network-compatible: No.
  • Suitable for wireless transmission: No.
  • Low-level detection/back field monitoring: No.
  • Response sensitivity adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Dimming function with dimming element: No.
  • Animal slope: No.
  • With remote control: No.
  • Sensor type: Passive infrared
  • With DALI interface: No.
  • Rear field monitoring: No.
  • Bridge switch: No.
  • Max. Presence area: 32 m²
  • Remote control: No.
  • With signal unit: No.
  • Switch-off delay 0 s.
  • Temperature: -25..50°C
  • With acoustic sensor: No.
  • Switch-on delay 0 s.
  • Number of switching zones: 450
  • Control current 1 mA
Product type

Device mount

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540747 RIDI 2500024 VL2MFS500-13PD4S-R10 Device mount 1 pc(s)

Description

Sensor module insert with slave-presence sensor (on/off). Device carrier made of aluminum profile, extruded, traffic white, similar to RAL 9016. Polycarbonate sensor, UV resistant. Simple clipping for electrical contact and mechanical fixing in system-bound LINA EVO mounting rail. Colour and optical coding for easy mounting. Mechanical coding to prevent incorrect mounting (anti-twist protection). Nominal voltage 230 V AC 50 Hz. Electrical adapter for flexible tapping of the power supply in the rail. Colour and optical coding for easy mounting. With light and motion detector. Detection range transverse Ø 24 m, detection field 452 m². Switching impulse output for connection to a Master presence sensor to expand the detection field. Up to 8 slave units can be combined with one Master sensor. The module inserts can be placed variably between the device carriers. Depending on the design, modules cannot be placed in the connector area. Including cover plates/blinds for limiting the sensor detection field.

This text is machine translated.