
RIDI 321515 321515 LED recessed light LED (monochrome) Built-in LED 8 W White

Highlights & Details
- Power= 8 W Total luminous flux= 1110 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
1110 lm
- Total luminous flux
1110 lm
4000 K
- Colour
White
- Type
Circular
- Recess diameter
235 mm
- Recess depth
80 mm
- Outside Ø
235 mm
IP20
- Protection class
I
- Factory colour
White
- Material
Plastic
n.rel.
- Dim
(Ø x H) 235 mm x 75.00 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
75.00 mm
- Depth
75 mm
- (Ø)
235 mm
- Colour rendering index
80-89
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3142897 RIDI 321515 321515 LED recessed light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions
User & Safety Instructions 3142897 RIDI 321515 321515 LED recessed light LED (monochrome) Built-in LED 8 W White

