
RIDI 326647 326647 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White

Highlights & Details
- Power= 16 W Total luminous flux= 1650 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Bulb cannot be changed
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
16 W
1650 lm
- Total luminous flux
1650 lm
3000 K
- Colour
White
- Type
Circular
- Light features
Incl. ballast
- Recess diameter
150 mm
- Recess depth
60 mm
- Outside Ø
150 mm
IP20
- Protection class
I
- Factory colour
White
- Material
Plastic
n.rel.
- Dim
(Ø x H) 150 mm x 55.00 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
55.00 mm
- Depth
55 mm
- (Ø)
150 mm
- Colour rendering index
80-89
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3135504 RIDI 326647 326647 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White
User & Safety Instructions
User & Safety Instructions 3135504 RIDI 326647 326647 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White

