• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 332095 332095 LED ceiling light LED (monochrome) Built-in LED 22 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-renovation-downlight DALI, DA65-260mm SARA290 DAW #0332095

  • Power= 22 W
  • Total luminous flux= 2640 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Not adjustable
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Housing material: Plastic
  • Housing color: White
  • Cover material: Plastic opal
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Protection class (IP) IP40
  • Impact strength: IK03
  • Protection class: I
  • Suitable for lamp output 22 W
  • Max. System power 22 W
  • Light color: White
  • Colour temperature 3000..4000 K
  • Color Rendering Index CRI: 80-89
  • Luminous flux: 2640 lm
  • Rated light current according to IEC 62722-2-1: 2640 lm
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 22 mm
  • Outer diameter: 290 mm
  • Installation height/depth 60 mm
  • Installation diameter 290 mm
  • Number of pins: 5
  • Conductor cross-section: 1.5 mm²
  • Lamp with limited surface temperature ""D-sign"": No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Light output 120 lm/W
  • Suitable for screen workstations according to EN 12464-1: No.
  • IFTTT support available: No.
  • Color consistency (McAdam ellipse): SDCM3
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Dim

(Ø x H) 290 mm x 22.00 mm

Operating voltage

230 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

22.00 mm

Built-in LED

Rating per bulb

22 W

Depth

22 mm

22 W

(Ø)

290 mm

Light features

Dimmable

Protection class

I

IP40

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

2640 lm

2640 lm

Rated luminous flux

2640 lm

Recess depth

60 mm

Nominal voltage

230 V

Recess diameter

290 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3139704 RIDI 332095 332095 LED ceiling light LED (monochrome) Built-in LED 22 W White

User & Safety Instructions

User & Safety Instructions 3139704 RIDI 332095 332095 LED ceiling light LED (monochrome) Built-in LED 22 W White

Description

Installation downlight, protection class IP40, LF 3000 K or 4000 K, Ø = 290 mm, H = 22 mm, 2640 lm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.