• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 420693 420693 LED ceiling light LED (monochrome) Built-in LED 37 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-tub lamp 4000K RUFO 600/5000-840 2K

  • Power= 37 W
  • Total luminous flux= 4900 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 8
  • Material of housing: Steel
  • Surface protection housing: Powder-coated
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 230..240 V
  • Nominal current: 4902000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 40
  • Max. Number of lamps line circuit breakers C16: 66
  • Protection class (IP) IP40
  • Impact strength: IK10
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 4 W
  • Max. System power 37 W
  • Light output 132 lm/W
  • Rated light current according to IEC 62722-2-1: 4900 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Height/depth 165 mm
  • Outer diameter: 600 mm
  • Glare limiter (UGR): 21.1
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Dim

(Ø x H) 600 mm x 165.00 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

8

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

165.00 mm

Built-in LED

Rating per bulb

4 W

Depth

165 mm

37 W

(Ø)

600 mm

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

White

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

4900 lm

4900 lm

Rated luminous flux

4900 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144428 RIDI 420693 420693 LED ceiling light LED (monochrome) Built-in LED 37 W White

User & Safety Instructions

User & Safety Instructions 3144428 RIDI 420693 420693 LED ceiling light LED (monochrome) Built-in LED 37 W White

Description

2K: 2-channel version with two LED drivers per lamp. Two LED circuits are each controlled with a driver, thus separate switching (50/50) for e.g. night lighting, etc. possible.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.