
1/3
(L x W x H) 1507.00 x 90.00 x 70.00 mm
Rectangular
230 V
1
LED ceiling light
90.00 mm
LED (monochrome)
70.00 mm
Built-in LED
1507.00 mm
62 W
70 mm
62 W
Dimmable
I
IP50
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
7580 lm
7580 lm
7580 lm
230 V
not relevant
Datasheet 3140365 RIDI 538290 538290 LED ceiling light LED (monochrome) Built-in LED 62 W White
User & Safety Instructions 3140365 RIDI 538290 538290 LED ceiling light LED (monochrome) Built-in LED 62 W White
The necessary accessories are required to use the article as described.