1/3
(L x W x H) 1555.00 x 314.00 x 60.00 mm
230 V
1
LED ceiling light
314.00 mm
LED (monochrome)
60.00 mm
Built-in LED
1555.00 mm
31 W
60 mm
31 W
I
IP20
White
Steel
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5160 lm
5160 lm
5160 lm
230 V
not relevant
Datasheet 3140741 RIDI 627532 627532 LED ceiling light LED (monochrome) Built-in LED 31 W White
User & Safety Instructions 3140741 RIDI 627532 627532 LED ceiling light LED (monochrome) Built-in LED 31 W White
The necessary accessories are required to use the article as described.