• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 627631 627631 LED pendant light LED (monochrome) LED 29 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-hanging lamp 850 FEDGE2-PD15 #0627631

  • Power= 29 W Total luminous flux= 4140 lm Colour temperature= 5000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Housing color: White
  • Cover material: Textured plastic
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 4140000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect parts separately adjustable: Yes
  • Protection class (IP) IP20
  • Impact strength: IK07
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 29 W
  • Rated light current according to IEC 62722-2-1: 4140 lm
  • Light color: White
  • Light output 142 lm/W
  • Colour temperature: 5000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 18.9
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 341 mm
  • Height/depth 22 mm
  • Length: 1501 mm
  • With suspension: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

29 W

29 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1501.00 x 341.00 x 22.00 mm

n.rel.

Type

Planar

Colour

White

Light bulb included

Yes

5000 K

Total luminous flux

4140 lm

4140 lm

Width

341.00 mm

Height

22.00 mm

Length

1501.00 mm

Depth

22 mm

Rated luminous flux

4140 lm

Colour rendering index

80-89

Colour temperature (max.)

5000 K

Colour temperature (min.)

5000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140944 RIDI 627631 627631 LED pendant light LED (monochrome) LED 29 W White

User & Safety Instructions

User & Safety Instructions 3140944 RIDI 627631 627631 LED pendant light LED (monochrome) LED 29 W White

Description

Suspended lamp FEDKE2, white, on/off, direct light output, wide microprismatic cover, Length 1501 mm, width 341 mm, height 22 mm, protection class IP20, shock resistance IK07, Rated light current 4140 lm, rated power 29 W, 142 lm/W, light color 850, reference value UGR 18

This text is machine translated.

What kind of Pendant Lights are you looking for?