• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 627636 627636 LED pendant light LED (monochrome) Built-in LED 55 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-Lamp LED-Pendant lamp 840 FEDGE2-PDI1 #0627636

  • Power= 55 W Total luminous flux= 7600 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Housing color: White
  • Cover material: Textured plastic
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 7600000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect parts separately adjustable: Yes
  • Protection class (IP) IP20
  • Impact strength: IK07
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 55 W
  • Rated light current according to IEC 62722-2-1: 7600 lm
  • Light color: White
  • Light output 138 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 16.3
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 341 mm
  • Height/depth 22 mm
  • Length: 1501 mm
  • With suspension: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

55 W

55 W

Light features

Top and bottom light emission

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1501.00 x 341.00 x 22.00 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

7600 lm

7600 lm

Width

341.00 mm

Height

22.00 mm

Length

1501.00 mm

Depth

22 mm

Rated luminous flux

7600 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3140906 RIDI 627636 627636 LED pendant light LED (monochrome) Built-in LED 55 W White

User & Safety Instructions

User & Safety Instructions 3140906 RIDI 627636 627636 LED pendant light LED (monochrome) Built-in LED 55 W White

Description

Suspended lamp FEDGE2, white, on/off, light emission direct_indirect, cover extremely wide microprismatic, length 1501 mm, width 341 mm, height 22 mm, protection class IP20, IK07 impact strength, Rated light current 7600 lm, rated power 55 W, 138 lm/W, light color: 840, Reference value UGR 16

This text is machine translated.

What kind of Pendant Lights are you looking for?