
1/3
(L x W x H) 690.00 x 200.00 x 70.00 mm
230 V
2
LED ceiling light
200.00 mm
LED (monochrome)
70.00 mm
LED
690.00 mm
70 mm
18 W
I
IP65
White
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
2180 lm
2180 lm
230 V
not relevant
Datasheet 3141414 RIDI 627761 627761 LED ceiling light LED (monochrome) LED 18 W White
User & Safety Instructions 3141414 RIDI 627761 627761 LED ceiling light LED (monochrome) LED 18 W White
The necessary accessories are required to use the article as described.