• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 627835 627835 LED pendant light LED (monochrome) Built-in LED 26 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-Lamp LED-Pendant lamp 830, ws LENSES-PD #0627835

  • Power= 26 W Total luminous flux= 4100 lm Colour temperature= 3000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Housing color: White
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Nominal current: 4100000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Manufacturer-specific dimming: Yes
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect shares separately adjustable: No.
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 26 W
  • Rated light current according to IEC 62722-2-1: 4100 lm
  • Light color: White
  • Light output 157 lm/W
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 18.2
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 113 mm
  • Height/depth 35 mm
  • Length: 1021 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

26 W

26 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1021.00 x 113.00 x 35.00 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

4100 lm

4100 lm

Width

113.00 mm

Height

35.00 mm

Length

1021.00 mm

Depth

35 mm

Rated luminous flux

4100 lm

Colour rendering index

80-89

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3140479 RIDI 627835 627835 LED pendant light LED (monochrome) Built-in LED 26 W White

User & Safety Instructions

User & Safety Instructions 3140479 RIDI 627835 627835 LED pendant light LED (monochrome) Built-in LED 26 W White

Description

Suspended lamp LENSES, traffic white, similar to RAL 9016, xFlex, light emission direct, Broad radiation lens, length 1021 mm, width 113 mm, height 35 mm, protection class IP20, Rated light current 4100 lm, rated power 26 W, 157 lm/W, light color 830, reference value UGR 18

This text is machine translated.

What kind of Pendant Lights are you looking for?