• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 627868 627868 LED pendant light LED (monochrome) Built-in LED 37 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi lamps LED pendant lamp 840, ws F-LINE-PDI1 #0627868

  • Power= 37 W Total luminous flux= 5520 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 4
  • Material of housing: Steel
  • Housing color: White
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Protection class (IP) IP20
  • Impact strength: IK03
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 37 W
  • Rated light current according to IEC 62722-2-1: 5520 lm
  • Light color: White
  • Light output 149 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 17.6
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 260 mm
  • Height/depth 45 mm
  • Length: 1220 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

Built-in LED

37 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1220.00 x 260.00 x 45.00 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

5520 lm

5520 lm

Width

260.00 mm

Height

45.00 mm

Length

1220.00 mm

Depth

45 mm

Rated luminous flux

5520 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3140708 RIDI 627868 627868 LED pendant light LED (monochrome) Built-in LED 37 W White

Description

Pendant lamp F-LINE, traffic white, similar to RAL 9016, on/off, light emission direct_indirect, Cover as wide beam as possible, length 1220 mm, width 260 mm, height 45 mm, protection class IP20, Shock resistance IK03, Rated light current 5520 lm, rated power 37 W, 149 lm/W, light color 840, Reference value UGR 17

This text is machine translated.

What kind of Pendant Lights are you looking for?