
1/3
(L x W x H) 690.00 x 240.00 x 73.00 mm
Rectangular
230 V
2
LED ceiling light
240.00 mm
LED (monochrome)
73.00 mm
Built-in LED
690.00 mm
73 mm
19 W
Dimmable
I
IP65
White
Aluminium
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
2750 lm
2750 lm
230 V
not relevant
Datasheet 3141544 RIDI 632202 632202 LED ceiling light LED (monochrome) Built-in LED 19 W White
User & Safety Instructions 3141544 RIDI 632202 632202 LED ceiling light LED (monochrome) Built-in LED 19 W White
The necessary accessories are required to use the article as described.