• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 650241 650241 Pendant light LED (monochrome) 34 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi lamps pendant lamp for RIDI-Tube F-LINE-R1X1 #0650241

  • Power= 34 W Total luminous flux= 3590 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Steel
  • Housing color: White
  • Cover material: Textured plastic
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 230..240 V
  • Nominal current: 3585000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect parts separately adjustable: Yes
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 30 W
  • Max. System power 34 W
  • Rated light current according to IEC 62722-2-1: 3590 lm
  • Light color: White
  • Light output 105 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 23.1
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 150 mm
  • Height/depth 45 mm
  • Length: 1253 mm
  • With suspension: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: No.
Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

30 W

34 W

Light features

Incl. ballast

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 1253.00 x 150.00 x 45.00 mm

n.rel.

Colour

White

Light bulb included

No

4000 K

Total luminous flux

3590 lm

3590 lm

Width

150.00 mm

Height

45.00 mm

Length

1253.00 mm

Depth

45 mm

Rated luminous flux

3590 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144130 RIDI 650241 650241 Pendant light LED (monochrome) 34 W White

User & Safety Instructions

User & Safety Instructions 3144130 RIDI 650241 650241 Pendant light LED (monochrome) 34 W White

Description

F-LINE pendant lamp, white, on/off, direct light output, wide-beam microprismatic cover, Length 1253 mm, width 150 mm, height 45 mm, protection class IP20, suitable for R-TUBE, Reference value UGR 23

This text is machine translated.

What kind of Pendant Lights are you looking for?