• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI 822855 822855 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 16 W Total luminous flux= 1940 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

2

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

7 W

16 W

Total luminous flux

1940 lm

3000 K

Colour

White

Type

Rectangular

Light features

Direct light emission

Recess length

1229 mm

Recess width

292 mm

External length

1247 mm

External width

310 mm

IP20

Protection class

I

Factory colour

White

Material

Steel

n.rel.

Dim

(L x W x H) 1247.00 x 310.00 x 90.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

310.00 mm

Height

90.00 mm

Length

1247.00 mm

Depth

90 mm

Colour rendering index

80-89

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3145733 RIDI 822855 822855 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White

User & Safety Instructions

User & Safety Instructions 3145733 RIDI 822855 822855 LED recessed light LED (monochrome) Bulb cannot be changed 16 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.