
RIDI 832886 832886 LED recessed light LED (monochrome) Built-in LED 32 W White

Highlights & Details
Ridi-Lamp LED built-in light 3000K DALI EBRE-LED 22 #0832886
- Power= 32 W Total luminous flux= 3590 lm Colour temperature= 3000 K White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for mounting on a panel: No.
- Suitable for light band configuration: No.
- Workplace training material - EN 12464-1: Yes
- Suitable for the number of bulbs: 2
- Material of housing: Steel
- Surface protection housing: Powder-coated
- Housing color: White
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 3585000 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: Yes
- Without dimmer function: No.
- Light distribution: Symmetric
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Rated life L80/B10 at 25 °C: 100000 h
- Max. Number of lights circuit breaker B16: 16
- Max. Number of lamps line circuit breakers C16: 26
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Suitable for lamp output 14 W
- Max. System power 32 W
- Light output 112 lm/W
- Rated light current according to IEC 62722-2-1: 3590 lm
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 80-89
- Width 310 mm
- Height/depth 60 mm
- Length: 1247 mm
- Mounting length 1229 mm
- Mounting width 292 mm
- Glare limiter (UGR): 15
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
2
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
32 W
- Total luminous flux
3590 lm
3000 K
- Colour
White
- Type
Rectangular
- Light features
Dimmable
- Recess length
1229 mm
- Recess width
292 mm
- External length
1247 mm
- External width
310 mm
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
n.rel.
- Dim
(L x W x H) 1247.00 x 310.00 x 60.00 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
310.00 mm
- Height
60.00 mm
- Length
1247.00 mm
- Depth
60 mm
- Rated luminous flux
3590 lm
- Colour rendering index
80-89
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3145849 RIDI 832886 832886 LED recessed light LED (monochrome) Built-in LED 32 W White
User & Safety Instructions
User & Safety Instructions 3145849 RIDI 832886 832886 LED recessed light LED (monochrome) Built-in LED 32 W White
Description
This text is machine translated.

