
RIDI 838045 838045 LED recessed light LED (monochrome) Built-in LED 35 W White

Highlights & Details
- Power= 35 W Total luminous flux= 3780 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
4
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
35 W
35 W
3780 lm
- Total luminous flux
3780 lm
3000 K
- Colour
White
- Protection screen
Satinised
- Light features
Direct light emission
- Recess length
1320 mm
- Recess width
210 mm
- External length
1330 mm
- External width
224 mm
IP65
- Protection class
I
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 1330.00 x 224.00 x 79.00 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
224.00 mm
- Height
79.00 mm
- Length
1330.00 mm
- Depth
79 mm
- Colour rendering index
80-89
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3135579 RIDI 838045 838045 LED recessed light LED (monochrome) Built-in LED 35 W White
User & Safety Instructions
User & Safety Instructions 3135579 RIDI 838045 838045 LED recessed light LED (monochrome) Built-in LED 35 W White

