

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Flush mount light
230 V
4
LED
LED (monochrome)
33 W
136 W
17220 lm
17220 lm
4000 K
White
Dimmable
1229 mm
604 mm
1248 mm
624 mm
IP64
I
White
Steel
n.rel.
(L x W x H) 1248.00 x 624.00 x 81.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
624.00 mm
81.00 mm
1248.00 mm
81 mm
80-89
230 V
Datasheet 3135570 RIDI 860590 860590 Flush mount light LED (monochrome) LED 136 W White
User & Safety Instructions 3135570 RIDI 860590 860590 Flush mount light LED (monochrome) LED 136 W White