Ceiling lamp of the PFLO product family. Light steering through longitudinal prismatic cover, symmetrical emission characteristics, extremely wide beam, direct light output. Lamp R-TUBE not included, can be replaced by the end customer. The lamp generates a rated luminous flux of 4060 lm in light color 840, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Housing made of plastic, gray, protection class IP66. Cover made of structured PC. Ceiling mounting using stainless steel fixing brackets, snaps into the light. Pendant fitting is fitted using stainless steel wire fixing brackets, which can be snapped into place at the attachment clamps (the lamp is enclosed). Horizontal and vertical wall mounting possible. With electronic device DALI-2. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.