Hall heaters of the RUGGED product family. Light steering through grid, radiating characteristic symmetric, wide beam, light emission direct. Light bulb integrated with LED-M, and can be exchanged by an expert. The lamp generates a rated luminous flux of 19520 lm in light color 840, luminous flux adjustable: Continuously. The high LED life allows a long use with constant illumination quality. High light quality with a tolerance of < 3 SDCM color spot. Casing made of aluminum, traffic white, similar to RAL 9016, protection class IP66. Glass cover (ESG). Ceiling mounting with appropriate accessories. Pendant fitting (chain or rope) with appropriate mounting kits, swing hooks (4 pieces) included. Mounting rail with appropriate accessories. Suitable for sports facilities only, with accessories listed accordingly. With electronic device DALI-2. Replacement by qualified personnel possible. Nom. Voltage: 220 - 240 V AC/DC 50 - 60 Hz.
This text is machine translated.