• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI SP0200109 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Heat insulation: No.
  • Acoustic insulation: Yes
  • Suitable for pitched roof: Yes
  • Suitable for flat roof: Yes
  • Suitable for wall: No.
  • Suitable for facade: No.
  • Suitable for ceiling: Yes
  • Suitable for floor: No.
  • Design: Other
  • Length: 1200 mm
  • Width 40 mm
Length

1200.00 mm

Width

40.00 mm

Type

others

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3143042 RIDI SP0200109 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3143042 RIDI SP0200109 1 pc(s)

Description

Acoustic element, can be used in conjunction with an optically identical lamp, min. Suspension height 70mm, white, H= 300, L=1200mm

This text is machine translated.