
1/3

(Ø x H) 650 mm x 80.00 mm
Circular
230 V
LED ceiling light
650 mm
LED (monochrome)
80.00 mm
Built-in LED
80 mm
36 W
650 mm
Incl. ballast
I
IP20
White
Aluminium
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4880 lm
4880 lm
4880 lm
230 V
not relevant
Datasheet 3141564 RIDI SPC0620069 SPC0620069 LED ceiling light LED (monochrome) Built-in LED 36 W White
User & Safety Instructions 3141564 RIDI SPC0620069 SPC0620069 LED ceiling light LED (monochrome) Built-in LED 36 W White
The necessary accessories are required to use the article as described.