• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI SPC0630018 SPC0630018 LED pendant light LED (monochrome) Built-in LED 156 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-Lamp LED Ring chandelier 4000K STORA-LK #SPC0630018

  • Power= 156 W Total luminous flux= 17000 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Suitable for the number of bulbs: 1
  • Material of housing: Aluminium
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage 230..240 V
  • Nominal current: 17000000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Direct/indirect parts separately adjustable: Yes
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp power 84..1 W
  • Max. System power 156 W
  • Rated light current according to IEC 62722-2-1: 17000 lm
  • Light color: White
  • Light output 109 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 14.8
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 1500 mm
  • Height/depth 100 mm
  • Length: 1500 mm
  • Diameter 1500 mm
  • With suspension: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

156 W

Light features

Dimmable

Indirect light emission

Incl. ballast

Direct light emission

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 1500 mm x 100.00 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

17000 lm

17000 lm

Width

1500.00 mm

Height

100.00 mm

Length

1500.00 mm

Depth

100 mm

(Ø)

1500 mm

Rated luminous flux

17000 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3144870 RIDI SPC0630018 SPC0630018 LED pendant light LED (monochrome) Built-in LED 156 W White

User & Safety Instructions

User & Safety Instructions 3144870 RIDI SPC0630018 SPC0630018 LED pendant light LED (monochrome) Built-in LED 156 W White

Description

Pendant lamp Stora-LK, traffic white, similar to RAL 9016, DALI, light emission direct_indirect, Cover opal extremely wide radiating, Ø 1500 mm, height 100 mm, protection type IP20, Rated light current 17000 lm, Rated power 156 W, 109 lm/W, light color 840, reference value UGR 14

This text is machine translated.

What kind of Pendant Lights are you looking for?