
RIDI SPG0630163AQ SPG0630163AQ LED wall light Bulb cannot be changed 22 W LED (monochrome) Black

Highlights & Details
Midi lights LED wall lamp 840, DALI S36-WD #SPG0630163AQ
- Power= 22 W
- Total luminous flux= 2610 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: No.
- Suitable for panel mounting: No.
- Suitable for mounting on a panel: No.
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for the number of bulbs: 2
- Material of housing: Aluminium
- Surface protection housing: Powder-coated
- Black enclosure
- Cover material: Plastic opal
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 2610000 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: Yes
- Without dimmer function: No.
- Light distribution: Symmetric
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Max. Number of lights circuit breaker B16: 36
- Max. Number of lamps line circuit breakers C16: 61
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature "D-sign": No.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Max. System power 22 W
- Light output 118 lm/W
- Rated light current according to IEC 62722-2-1: 2610 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Width 66 mm
- Height/depth 57 mm
- Length: 600 mm
- Glare limiter (UGR): 22.9
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED wall light
- Operating voltage
230 V
- Operating current
2610000 mA
- No. of bulbs
2
- Bulb type
LED (monochrome)
Bulb cannot be changed
22 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 600.00 x 66.00 x 57.00 mm
n.rel.
- Colour
White
- Light bulb included
Yes
4000 K
- Total luminous flux
2610 lm
- Width
66.00 mm
- Height
57.00 mm
- Length
600.00 mm
- Depth
57 mm
- Rated luminous flux
2610 lm
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3140838 RIDI SPG0630163AQ SPG0630163AQ LED wall light Bulb cannot be changed 22 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3140838 RIDI SPG0630163AQ SPG0630163AQ LED wall light Bulb cannot be changed 22 W LED (monochrome) Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


