
RIDI SPG0630505AH SPG0630505AH LED table lamp LED (monochrome) Built-in LED 65.4 W White

Highlights & Details
Ridi-lights LED-table lamp 2700-6500K, white OCARA #SPG0630505AH
- Power= 65.4 W Total luminous flux= 6380 lm
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Mounting type: Base
- Lamp type: Desk lamp
- Adjustable: No.
- Bendable: No.
- Height adjustable: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Material of housing: Aluminium
- Housing color: White
- Workplace training material - EN 12464-1: Yes
- Voltage type AC/DC
- Nominal voltage 220..240 V
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- With switch: Yes
- With socket: No.
- Protection class: I
- Max. System power 65 W
- Electrical connection with connector system: No.
- Rated light current according to IEC 62722-2-1: 6380 lm
- Color Rendering Index CRI: 90-100
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Width 300 mm
- Height/depth 1020 mm
- Length: 507 mm
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Product type
LED table lamp
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
65.4 W
65.4 W
- Base (reading light)
Built-in LED
- Power (reading light)
65.4 W
6380 lm
- Total luminous flux
6380 lm
- Light features
Dimmable
- Protection class
I
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 507.00 x 300.00 x 1020.00 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
300.00 mm
- Height
1020.00 mm
- Length
507.00 mm
- Rated luminous flux
6380 lm
- Colour rendering index
90-100
- Nominal voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3141687 RIDI SPG0630505AH SPG0630505AH LED table lamp LED (monochrome) Built-in LED 65.4 W White
User & Safety Instructions
User & Safety Instructions 3141687 RIDI SPG0630505AH SPG0630505AH LED table lamp LED (monochrome) Built-in LED 65.4 W White
Description
This text is machine translated.

