• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RIDI SPI0000093//342 SPI0000093//342 LED wall light LED 18 W LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ridi-lights LED-wall lamp 840, DALI IRIS#SPI0000093//342

  • Power= 18 W
  • Total luminous flux= 2450 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for panel mounting: No.
  • Suitable for mounting on a panel: No.
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 3
  • Housing material: Plastic
  • Surface protection housing: Powder-coated
  • Cover material: Textured plastic
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 2450000 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. Number of lights circuit breaker B16: 35
  • Max. Number of lamps line circuit breakers C16: 58
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 17 W
  • Light output 140 lm/W
  • Rated light current according to IEC 62722-2-1: 2450 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Height/depth 50 mm
  • Outer diameter: 375 mm
  • Glare limiter (UGR): 20.7
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wall light

Operating voltage

230 V

Operating current

2450000 mA

No. of bulbs

3

Bulb type

LED (monochrome)

LED

18 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Plastic

Dim

(Ø x H) 375 mm x 50.00 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

2450 lm

2450 lm

Width

375 mm

Height

50.00 mm

Depth

50 mm

(Ø)

375 mm

Rated luminous flux

2450 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3141431 RIDI SPI0000093//342 SPI0000093//342 LED wall light LED 18 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3141431 RIDI SPI0000093//342 SPI0000093//342 LED wall light LED 18 W LED (monochrome) White

Description

Wall lamp Iris, attachment, transparent, DALI, light output direct, Cover radial prismatic, wide radiating, Ø 375 mm, height 50 mm, protection class IP20, rated light current 2450 lm, Rated power 18 W, 140 lm/W, light color 840, reference value UGR 20

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.