
1/7
Safety tester
ISO standards
Bluetooth®
(L x W x H) 270 x 110 x 75 mm
1600 g
IP40
Differential current
Earth resistance
Insulation resistance
DIN EN 61010-1
DIN EN 62353
Digital (LCD)
110 mm
75 mm
270 mm
automated
manual
230 V/AC
5000
Yes
Rigel 288 Plus
0701-0702
incl. software
Datasheet 3473936 Rigel Medical Rigel 288 Plus Safety tester Calibrated to (ISO standards) VDE standard 0701-0702
User & Safety Instructions 3473936 Rigel Medical Rigel 288 Plus Safety tester Calibrated to (ISO standards) VDE standard 0701-0702