• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG1062Z Mains-powered Calibrated to (ISO standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Ar

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary function generator DG1062Z - ISO calibrated

  • 60 MHz bandwidth
  • 2-channel
  • Standard and arbitrary function

Technical specifications

  • Product dimensions Length: 319 mm
  • Offset: ± 5 V.
  • 8 MPTS waveform memory
  • Impedance 50 Ω
  • 14-bit resolution
  • Display: Color TFT
Signal output type

Sine, square, ramp, pulse, noise, Arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 60 MHz

Signal output types

Sinus

Rectangle

Triangle

Noise

Arbitrary

Frequency range (sine)

1 µHz - 60 MHz

Distortion factor (sine)

<0.075 %

Frequency range square wave

1 µHz - 25 MHz

Square wave slew rate

<10 ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

ARB frequency range

1 µHz - 20 MHz

ISO standards

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

External modulation

AM, FM, PM, ASK, FSK, PSK, PWM

Trigger (synchronous)

TTL

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Modulation

Calibration service

5 calibration values per range

Width

262 mm

Height

112 mm

Interfaces

LAN

USB

USB host

Voltage supply

Mains

Type

DG1062Z

Documents & Downloads

Datasheet

Datasheet 2454663 Rigol DG1062Z Mains-powered Calibrated to (ISO standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Ar

User & Safety Instructions

User & Safety Instructions 2454663 Rigol DG1062Z Mains-powered Calibrated to (ISO standards) 1 µHz - 60 MHz 2-channel Sinus, Rectangle, Triangle, Noise, Ar

Description

The model DG1062Z has 2 full-fledged and independant output channels (same specifications) as well as an internal spear of 8 Mpts. In addition to the typical standard functions, over 160 arbitrary signals such as ECG, Gauss curves, Lorentz, dual tone, expotential rise and fall are integrated. Highest signal quality of 1 ppm, at 14 bit resolution.

This text is machine translated.

Features

  • Burst and sweep function
  • Frequency counter
  • Harmonic generator up to 8. Order
  • Overload protected outputs
  • 8.89 cm large color TFT screen
  • 2 independant channels with track function that can be switched on.

Scope of delivery

  • BNC cable
  • USB cable
  • Power cable;
  • Quick guide.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.