• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG4062 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Noise,

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary function generator DG4062 - ISO calibrated

  • 2-channel
  • 60 MHz bandwidth
  • 14 bit vertical resolution
  • Integrated frequency counter

Technical specifications

  • Offset: ± 5 Vpk
  • 16 kpts waveform memory
  • Impedance 50 Ω
  • Display: Color TFT 17.7 cm, 800 x 480 pixels
  • Length: 117 mm
Signal output type

Sine, square, triangle, pulse, noise, Harmonic, Arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 60 MHz

Signal output types

Sinus

Rectangle

Pulse

Noise

Arbitrary

Triangle

Frequency range (sine)

1 µHz - 60 MHz

Distortion factor (sine)

<0.1 %

Frequency range square wave

1 µHz - 25 MHz

Square wave slew rate

<12 ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

ARB frequency range

1 µHz - 15 MHz

ISO standards

Internal modulation

AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 313 mm x 161 mm

Weight

3.2 kg

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

0.000001 Hz

Features

Modulation

Calibration service

5 calibration values per range

Width

313 mm

Height

161 mm

Interfaces

USB

USB host

LAN

Voltage supply

Mains

Type

DG4062

Documents & Downloads

Datasheet

Datasheet 2453335 Rigol DG4062 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Noise,

User & Safety Instructions

User & Safety Instructions 2453335 Rigol DG4062 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Noise,

Description

The arbitrary function generator DG4062 has 2 output channels with switchable frequency and phase coupling as well as an internal memory. In addition to the typical signal functions sine, square, triangle, pulse, noise and harmonic, over 140 arbitrary signals such as ECG, Gauss curves, Lorentz, dual tone, expotential rise and fall, etc. are already pre-programd.

This text is machine translated.

Features

  • Large 17.8 cm color monitor (800 x 480 pixels)
  • MODULATION TYPES: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM
  • Wobble function
  • Burst
  • External trigger input
  • Remote control via USB and LAN (LXI-C)
  • Harmonic function up to 16. Order
  • Powerful generator software.

Scope of delivery

  • Power cable;
  • USB cable
  • 1 m BNC cable
  • CD with software and instructions
  • Quick guide.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.