
Highlights & Details
Arbitrary function generator DG4162 - ISO calibrated
- 2-channel
- Bandwidth 160 MHz
- 14 bit vertical resolution
- Integrated frequency counter
Technical specifications
- Offset: ± 5 Vpk
- 16 kpts waveform memory
- Impedance 50 Ω
- Display: Color TFT 17.7 cm, 800 x 480 pixels
- Length: 117 mm
- Signal output type
Sine, square, triangle, pulse, noise, Harmonic, Arbitrary
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 160 MHz
- Signal output types
Sinus
Rectangle
Pulse
Noise
Arbitrary
Triangle
- Frequency range (sine)
1 µHz - 160 MHz
- Distortion factor (sine)
<0.1 %
- Frequency range square wave
1 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 4 MHz
- ARB frequency range
1 µHz - 40 MHz
ISO standards
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM
- Frequency reading (external)
1 µHz - 200 MHz
- Dim
(W x H) 313 mm x 161 mm
- Weight
3.2 kg
- No. of channels
2-channel
- Max. frequency
160 MHz
- Min. frequency
0.000001 Hz
- Features
Modulation
- Calibration service
5 calibration values per range
- Width
313 mm
- Height
161 mm
- Interfaces
USB
USB host
LAN
- Voltage supply
Mains
- Type
DG4162
Documents & Downloads
Datasheet
Datasheet 2453956 Rigol DG4162 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise,
User & Safety Instructions
User & Safety Instructions 2453956 Rigol DG4162 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 160 MHz 2-channel Sinus, Rectangle, Pulse, Noise,
Description
This text is machine translated.
Features
- Large 17.8 cm color monitor (800 x 480 pixels)
- MODULATION TYPES: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM
- Wobble function
- Burst
- External trigger input
- Remote control via USB and LAN (LXI-C)
- Harmonic function up to 16. Order
- Powerful generator software.
Scope of delivery
- Power cable;
- USB cable
- 1 m BNC cable
- CD with software and instructions
- Quick guide.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









