• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG4202 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 200 MHz 2-channel Sinus, Rect

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary Function Generator DG4202

  • 200 MHz bandwidth
  • 2 Outputs
  • Sine wave
  • Rectangular
  • Triangle
  • PULSE
  • Acoustic noise
  • Harmonic
  • Arbitrary functions 140 installed.

Technical specifications

  • 2 analogueue outputs
  • 14 bit resolution
  • 200 MHz frequency counter
  • USB host
  • Offset: ± 5 Vpk
  • 16 kpts waveform memory
  • Impedance 50 Ω
  • Display: Color TFT 17.7 cm, 800 x 480 pixels
Signal output type

Sine, square, triangle, pulse, noise, Harmonic, Arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 200 MHz

Signal output types

Sinus

Rectangle

Pulse

Noise

Arbitrary

Triangle

Frequency range (sine)

1 µHz - 200 MHz

Distortion factor (sine)

<0.1 %

Frequency range square wave

1 µHz - 60 MHz

Square wave slew rate

<8 ns

Display

LCD

Frequency range triangle

1 µHz - 5 MHz

ARB frequency range

1 µHz - 50 MHz

SCS-accredited certification body

Internal modulation

AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM

Frequency reading (external)

1 µHz - 200 MHz

Dim

(W x H) 250 mm x 160 mm

Weight

2.9 kg

No. of channels

2-channel

Max. frequency

200 MHz

Min. frequency

0.000001 Hz

Features

Modulation

incl. cycle counter

Calibration service

10 calibration values per range

Width

250 mm

Height

160 mm

Interfaces

USB

USB host

LAN

Voltage supply

Mains

Type

DG4202

Documents & Downloads

Datasheet

Datasheet 2454111 Rigol DG4202 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 200 MHz 2-channel Sinus, Rect

User & Safety Instructions

User & Safety Instructions 2454111 Rigol DG4202 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 200 MHz 2-channel Sinus, Rect

User & Safety Instructions 2454111 Rigol DG4202 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 200 MHz 2-channel Sinus, Rect

Description

Modulation types as ON, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM etc.

This text is machine translated.

Features

  • Large 17.8 cm color monitor (800 x 480 pixels)
  • MODULATION TYPES: AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM
  • Wobble function
  • Burst
  • External trigger input
  • Remote control via USB and LAN (LXI-C)
  • Harmonic function up to 16. Order
  • Powerful generator software.

Scope of delivery

  • BNC cable;
  • USB connection cable
  • Manual CD
  • Quick Guide
  • Power cable;
  • PC Software Ultra Station.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.