• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG912 Pro Mains-powered Calibrated to (DAkkS standards) 1 µHz - 150 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, A

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 16-bit vertical resolution
  • 1.25 GSa/s sample rate
  • Dimensions depth 80 mm
  • 7" touchscreen, 1024 x 600
Product type

Mains-powered

Frequency range

1 µHz - 150 MHz

Signal output types

Sinus

Rectangle

Ramp

Pulse

Arbitrary

Frequency range (sine)

1 μHz - 150 MHz

Frequency range square wave

1 μHz - 60 MHz

Display

Touchscreen

ARB frequency range

1 µHz - 50 MHz

DAkkS standards

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM, SUM

Dim

(W x H) 266 mm x 165 mm

Weight

1.78 kg

No. of channels

2-channel

Max. frequency

150 MHz

Min. frequency

1 µHz

Width

266 mm

Height

165 mm

Interfaces

USB device

USB host

LAN

Voltage supply

Mains

Type

DG912 Pro

Documents & Downloads

Datasheet

Datasheet 3558020 Rigol DG912 Pro Mains-powered Calibrated to (DAkkS standards) 1 µHz - 150 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, A

User & Safety Instructions

User & Safety Instructions 3558020 Rigol DG912 Pro Mains-powered Calibrated to (DAkkS standards) 1 µHz - 150 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, A

User & Safety Instructions 3558020 Rigol DG912 Pro Mains-powered Calibrated to (DAkkS standards) 1 µHz - 150 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, A

User & Safety Instructions 3558020 Rigol DG912 Pro Mains-powered Calibrated to (DAkkS standards) 1 µHz - 150 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, A

Description

The function/arbitrary wave generator of the series DG900 Pro offers a sampling rate of up to 1.25 GSa/s and 16 Mpts/CH memory depth (standard). It is a cost-effective, two-channel function/arbitrary waveform generator that combines several functions, including function generator, arbitrary waveform generator, noise generator, pulse generator, Harmonic generator, analogue/digital modulator and counter.

This text is machine translated.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.