
Technical specifications
- 16-bit vertical resolution
- 1.25 GSa/s sample rate
- Dimensions depth 80 mm
- 7" touchscreen, 1024 x 600
- Product type
Mains-powered
- Frequency range
1 µHz - 200 MHz
- Signal output types
Sinus
Rectangle
Ramp
Pulse
Arbitrary
- Frequency range (sine)
1 μHz - 200 MHz
- Frequency range square wave
1 μHz - 60 MHz
- Display
Touchscreen
- ARB frequency range
1 µHz - 50 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, PWM, SUM
- Dim
(W x H) 266 mm x 165 mm
- Weight
1.78 kg
- No. of channels
2-channel
- Max. frequency
200 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
266 mm
- Height
165 mm
- Interfaces
USB device
USB host
LAN
- Voltage supply
Mains
- Type
DG922 Pro
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3046560 Rigol DG922 Pro Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary
User & Safety Instructions
User & Safety Instructions 3046560 Rigol DG922 Pro Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary
User & Safety Instructions 3046560 Rigol DG922 Pro Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary
User & Safety Instructions 3046560 Rigol DG922 Pro Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary
Warranty Terms
Warranty Terms 3046560 Rigol DG922 Pro Mains-powered 1 µHz - 200 MHz 2-channel Sinus, Rectangle, Ramp, Pulse, Arbitrary
Description
This text is machine translated.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























