
Highlights & Details
Compact digital multifunction oscilloscope
- 250 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
250 MHz
- Channel sample rate
1.25 GS/s
- Resolution
12 Bit
- Screen size
17.8 cm
- Oscilloscope features
Handheld
Digital storage (DSO)
Function generator
- No. of analogue inputs
4
ISO standards
- Reading category
CAT I
- Input impedance
1 MΩ
- Input coupling
15 pf
- Dim
(L x W x H) 77.38 x 265.35 x 161.75 mm
- Weight
1.78 kg
- No. of digital inputs (max.)
16
- Display
LCD color display, 1024 x 600
- Width
265.35 mm
- Height
161.75 mm
- Length
77.38 mm
- Interfaces
LAN
USB device
USB-C
HDMI
- Channel memory depth
50 MP
- Type
DHO924S
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3345950 Rigol DHO924S Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Handheld, Digital storage (DSO), Func
User & Safety Instructions
User & Safety Instructions 3345950 Rigol DHO924S Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Handheld, Digital storage (DSO), Func
User & Safety Instructions 3345950 Rigol DHO924S Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Handheld, Digital storage (DSO), Func
Warranty Terms
Warranty Terms 3345950 Rigol DHO924S Digital Calibrated to (ISO standards) 250 MHz 1.25 GS/s 50 MP 12 Bit Handheld, Digital storage (DSO), Func
Description
This text is machine translated.
Features
- Ultra-low background noise, cleaner signal, no small signals missing
- Vertical sensitivity range 200 μV/div to 10 V/div
- Max. 1,000,000 WFM/s acquisition rate (in UltraAcquire mode)
- Digital phosphor display with real-time intensity gradation in 256 levels
- Integrated AFG function, bode plot analysis, histogram, digital signal analysis, etc.
- Waveform search and navigation function enables faster troubleshooting of signal anomalies
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










