
Highlights & Details
Laboratory power supply DP711
- No. of outputs 1 x
- 0 - 30 / 0 - 5 A
- 150 W
- RS232
- remote controlled, OVP, programmable
Technical specifications
- Type
DP711
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Interfaces
RS232
- Features
remote controlled
OVP
programmable
- Dim
(L x W x H) 332 x 140 x 202 mm
ISO standards
- Input voltage
115 V AC
240 V AC
- Weight
6.9 kg
- Output
4 mm socket
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Load balance
<0.01% + 2 mV
- Mains supply
IEC 320 C14
- Mains control
0.01% + 2 mV
- Width
140 mm
- Height
202 mm
- Length
332 mm
- Residual ripple
3 mVpp
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2387500 Rigol DP711 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W RS232 remote controlled, O
User & Safety Instructions
User & Safety Instructions 2387500 Rigol DP711 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W RS232 remote controlled, O
User & Safety Instructions 2387500 Rigol DP711 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W RS232 remote controlled, O
User & Safety Instructions 2387500 Rigol DP711 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W RS232 remote controlled, O
Warranty Terms
Warranty Terms 2387500 Rigol DP711 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W RS232 remote controlled, O
Description
This text is machine translated.
Features
- Fast-reacting protection functions: OVP (<10 ms), OCP, OTP
- Real-time measurement and display of outgoing parameters (V, A, W)
- very low ripple <500 µVrms
- Very good control behavior with load or mains change
- high display and setting resolution of 10 mV/10 mA, high resolution optionally expandable (1 mV/1 mA)
- Fan-cooled
- Sense connection
- 8.89 cm color display
- Trigger and timing functions can be optionally extended
Scope of delivery
- Power cable;
- User manual.
Hints
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992949_LB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

