DP811
Bench PSU (adjustable voltage)
1 x
200 W
SMPSU
OVP
(L x W x H) 418 x 239 x 157 mm
ISO standards
115 V AC
230 V AC
9 kg
40 V DC
0 V DC
10 A
0 A
IEC 320 C14
239 mm
157 mm
418 mm
418 mm
110 - 230 V AC
Datasheet 2387489 Rigol DP811 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 40 0 - 10 A 200 W OVP No. of outputs 1 x
User & Safety Instructions 2387489 Rigol DP811 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 40 0 - 10 A 200 W OVP No. of outputs 1 x
User & Safety Instructions 2387489 Rigol DP811 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 40 0 - 10 A 200 W OVP No. of outputs 1 x
The necessary accessories are required to use the article as described.