• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP831A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 8 0 - 5 A 195 W No. of outputs 3 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply DP831A - ISO calibrated

  • No. of outputs 3 x
  • 0 - 8 / 0 - 5 A
  • 0 - 30 V / 0 - 2 A
  • 0 - -30 V / 0 - 2 A
  • 195 W

Technical specifications

  • 195 W power
  • 3 analogue output channels CH1: 0-8V/0-5A, CH2: 0- +30V/0-2A, CH3: 0- -30V/0-2A
Type

DP831A

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

195 W

Technology

Linear regulated PSU

Dim

(L x W x H) 418 x 239 x 157 mm

ISO standards

Weight

10.5 kg

Output voltage (max.)

8 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

-30 V

Output voltage 3 (min.)

0 V

Max. output current

5 A

Output current (min.)

0 A

Output current 2 (max.)

2 A

Output current 2 (min.)

0 A

Output current 3 (max.)

2 A

Output current 3 (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Mains supply

IEC 320 C14

Width

239 mm

Height

157 mm

Length

418 mm

Documents & Downloads

Datasheet

Datasheet 2454015 Rigol DP831A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 8 0 - 5 A 195 W No. of outputs 3 x

User & Safety Instructions

User & Safety Instructions 2454015 Rigol DP831A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 8 0 - 5 A 195 W No. of outputs 3 x

User & Safety Instructions 2454015 Rigol DP831A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 8 0 - 5 A 195 W No. of outputs 3 x

Description

The DP831A is a 195W, 3 channel linear power supply, with very low noise and 2 isolated channels. All 3 channels can be set independantly. A 3.5 inch display, as well as integrated V, A, W measurement possibilities, makes it indispensable for every laboratory. USB, LAN, RS232 control as well as IO Control are standard.

This text is machine translated.

Scope of delivery

  • USB cable
  • Power cable;
  • Manual
  • Calibration certificate.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
The latest drivers and software versions can be downloaded free of charge from the manufacturer's website.

What kind of Bench power supply units are you looking for?