• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP932A Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 210 W USB , LAN No. of outputs 3 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable linear DC power supply, 210 watts, 3 channels

  • No. of outputs 3 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V DC / 0 - 3 A
  • 0 - 6 V DC / 0 - 3 A
  • 210 W
  • USB , LAN

Technical specifications

Type

DP932A

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

210 W

Technology

Linear regulated PSU

Interfaces

USB

LAN

Dim

(L x W x H) 419 x 239 x 157 mm

Manufacturer's standards (no certificate)

Weight

9.150 g

Output

USB

Output voltage (max.)

32 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

32 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

6 V DC

Output voltage 3 (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Width

239 mm

Height

157 mm

Length

419 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2624375 Rigol DP932A Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 210 W USB , LAN No. of outputs 3 x

User & Safety Instructions

User & Safety Instructions 2624375 Rigol DP932A Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 210 W USB , LAN No. of outputs 3 x

Warranty Terms

Warranty Terms 2624375 Rigol DP932A Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 210 W USB , LAN No. of outputs 3 x

Description

The laboratory power supply DP932A is a 210 W, 3 channel linear DC power supply, with very low noise and isolated channels.

This text is machine translated.

Features

  • 3 independantly adjustable channels with 32V/3A, 32V/3A and 6V/5A (10A, optional)8.89 cm (3.5-inch) LCD color touch screenHigh resolution for measurementsAbility to measure and display large dynamic current ranges

Scope of delivery

  • Power cable
  • USB cable
  • A fuse
  • 2 pairs of test cables (max. 10 ampere)

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)