

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Digital
50 MHz
1 GS/s
Color TFT
8 Bit
17,78 cm
Digital storage (DSO)
5 ns -50 s/DIV
4
ISO standards
CAT I
CAT II 300 V
1 mV – 10 V/div
1 MΩ
AC, DC, GND
300 V
115 V/AC; 230 V AC
(L x W x H) 122 x 313 x 161 mm
3.2 kg
800 x 480 p
313 mm
161 mm
122 mm
USB
USB host
Ethernet
24 MP
DS1054Z
Datasheet 1606897 Rigol DS1054Z Digital Calibrated to (ISO standards) 50 MHz 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions 1606897 Rigol DS1054Z Digital Calibrated to (ISO standards) 50 MHz 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)
Information 1606897 Rigol DS1054Z Digital Calibrated to (ISO standards) 50 MHz 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)
The necessary accessories are required to use the article as described.