
Highlights & Details
Digital oscilloscope, 100MHz ISO
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Adjustable brightness of the signal display
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Colour TFT LCD
- Resolution
8 Bit
- Screen size
17,78 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
Horizontal deflection 2 ns/DIV - 50 s/DIV
- No. of analogue inputs
2
ISO standards
- Reading category
CAT I
- Vertical deflection
500 UV - 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 122.4 x 313.1 x 160.8 mm
- Weight
2.9 kg
- Display
800 x 480 p
- Width
313.1 mm
- Height
160.8 mm
- Length
122.4 mm
- Interfaces
USB device
USB host
LAN
LXI
- Channel memory depth
24 MP
- Type
DS1102Z-E
Documents & Downloads
Datasheet
Datasheet 2742627 Rigol DS1102Z-E Digital Calibrated to (ISO standards) 100 MHz 2-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2742627 Rigol DS1102Z-E Digital Calibrated to (ISO standards) 100 MHz 2-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- Waveform detection rate up to 30,000 WFM/s.Up to 60,000 frames Hardware-real-time waveform recording and playback functionsInnovative "Ultra Vision" technologyVarious trigger and bus decoding functionsVarious interfaces: USB, LAN, AUX7-inch WVGA TFT LCD color display with intensity gradient
Scope of delivery
- 2x passive probes RP3300A (350MHz), power cable
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












