
Highlights & Details
Digital Oscilloscope DS1104Z Plus
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
17,78 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
5 ns -50 s/DIV
- No. of analogue inputs
4
ISO standards
- Reading category
CAT I
CAT II 300 V
- Vertical deflection
1 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 122 x 313 x 161 mm
- Weight
3.2 kg
- Display
800 x 480 p
- Width
313 mm
- Height
161 mm
- Length
122 mm
- Interfaces
USB
USB host
Ethernet
- Channel memory depth
24 MP
- Type
DS1104Z Plus
Documents & Downloads
Datasheet
Datasheet 1423223 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc
User & Safety Instructions
User & Safety Instructions 1423223 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc
User & Safety Instructions 1423223 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc
Information
Information 1423223 Rigol DS1104Z Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc
Description
The model DS 1074 Z plus has many functions and special features built-in, without requiring a surcharge to be paid.
Further functions can be activated depending on the requirement optional via Software-Key. Thus remains the oscilloscope even with increased measurement requirements up to date.
The displayed measured curves can be via the front USB Host directly on an optional USB-stick or via the rear USB port on a computer.
The large 17.78 cm TFT color monitor can be reliably all the details.
The sampling rate amounts per channel 500 MSa/s and is in single channel mode bundled, so that a sampling rate of up to 1 GSa/s is achieved.
The ultra-vision technology enables the display of overlapping signal intensity-dependent areas and a memory depth 24 Mpts for a detailed signal display.
These features make the DS1104Z plus to an extraordinary measuring device, which can adapt to your measurement requirements.
This text is machine translated.
Features
- 4 optional special functions such as memory expansion, Serial-Bus-trigger and decoder, Extended Trigger-Kit or real-time recording are now in the free bundle BND MSO/DS1000Z including
- The BND MSO/DS1000Z-bundle contains the options:
- SA-DS1000Z (decoding and trigger tools for the serial buses RS232/UART, I2C and SPI)
- MEM-DS1000Z (memory expansion on 24 Mpts memory depth)
- REC-DS1000Z (recording function for real-time recording and playback of curve shapes)
- AT-DS1000Z (advanced trigger functions for the serial buses RS232/UART, I2C and SPI, Runt, Windows, nth edge, delay, time-out).
- This text is machine translated.
Scope of delivery
- 4x passive probes RP 2200 (200 MHz)
- Power cord
- USB cable
- Manual
- Calibration certificate.
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







