
Highlights & Details
Digital oscilloscope DS1104Z-S Plus
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- 100 MHz bandwidth
- 4 analogueue input channels
- 8 bit resolution
- 1 mv - 10 V/div
- 24 Mpts memory
- USB memory key
- 2 channel Arb generator, 2MHz
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
17,78 cm
- Oscilloscope features
Digital storage (DSO)
Function generator
- Time base
5 ns -50 s/DIV
- No. of analogue inputs
4
ISO standards
- Reading category
CAT I
CAT II 300 V
- Vertical deflection
1 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
115 V/AC;230 V AC
- Dim
(L x W x H) 122 x 313 x 161 mm
- Weight
3.2 kg
- Display
800 x 480 p
- Width
313 mm
- Height
161 mm
- Length
122 mm
- Interfaces
USB
USB host
Ethernet
- Channel memory depth
24 MP
- Type
DS1104Z-S Plus
Documents & Downloads
Datasheet
Datasheet 2387951 Rigol DS1104Z-S Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO), F
User & Safety Instructions
User & Safety Instructions 2387951 Rigol DS1104Z-S Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO), F
User & Safety Instructions 2387951 Rigol DS1104Z-S Plus Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO), F
Description
The model DS1104Z-S Plus has many features and functions built in, without paying an extra cost.
Additional functions can be optionally activated by means of a software key as required. This means that the oscilloscope is always up-to-date even with increased measurement requirements.
The displayed measurement curves can be stored directly on an optional USB stick via the front USB host or transferred to a computer via the rear USB socket.
The large 17.78 cm TFT-color monitor shows all details reliably.
The sampling rate per channel is 500 MSA/s and is bundled in single-channel mode, so that a sampling rate of up to 1 GSa/s is achieved.
UltraVision technology enables the intensity-dependant display of overlapping signal areas and a memory depth of 24 Mpts for a detailed signal display.
These functions make the DS1104Z-S Plus an extraordinary measuring device that can adapt to your measurement requirements.
This text is machine translated.
Features
- 4 optional special functions such as memory expansion, serial bus trigger and decoder, extended trigger kit or real-time recording are now included in the free bundle BND-MSO/DS1000Z
- The BND-MSO/DS1000Z bundle contains the following options:
- SA-DS1000Z (decoding and trigger tools for RS232/UART, I2C and SPI serial buses)
- MEM-DS1000Z (memory expansion to 24 Mpts memory depth)
- Rec-DS1000Z (record function for real-time recording and playback of waveforms)
- AT-DS1000Z (advanced trigger functions for the RS232/UART, I2C and SPI, Runt, Windows, Nth Edge serial buses, Delay, Time Out).
Scope of delivery
- 4x passive probes RP2200 (200MHz)
- Power cable;
- USB cable
- Manual
- Calibration certificate.
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





