
Highlights & Details
Spectrum analyzer DSA815-TG with tracking generator - ISO calibrated
- 9 kHz - 1.5 GHz bandwidth
- Frequency resolution 1 Hz
- Includes pre-amplifier
- Up to -135 dBm DANL
- Incl. 1.5 GHz tracking generator
Technical specifications
- Display resolution: 800 x 480 pixels
- Display size 20.32 cm
- Product type
Spectrum analyzer
ISO standards
- Dim
(W x H) 362 mm x 179 mm
- Weight
4.25 kg
- Calibration service
Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 11
- Width
362 mm
- Height
179 mm
Documents & Downloads
Datasheet
Datasheet 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
Datasheet 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
User & Safety Instructions
User & Safety Instructions 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
User & Safety Instructions 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
User & Safety Instructions 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
User & Safety Instructions 2453513 Rigol DSA815-TG Spectrum analyzer ISO standards
Description
This text is machine translated.
Features
- Detector functions: Positive peak, negative peak, sample, RMS, voltage average, Quasi-peak (optional license required)
- Large WVGA color TFT monitor (203 mm)
- Built-in AM/FM demodulator
- USB interface
- PictBridge printer support.
Scope of delivery
- Power cable;
- Factory calibration certificate.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






