• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DSG821A Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HF generator DSG821A

  • 9 kHz to 2.1 GHz bandwidth
  • Frequency resolution 1 Hz, incl. pre-amplifier
  • Up TO -135dBm DANL
  • Including IQ modulation possible

Technical specifications

Product type

Mains-powered

Frequency range

9 kHz - 2.1 GHz

Frequency range (sine)

9 kHz - 2,1 GHz

Display

Digital

SCS-accredited certification body

Internal modulation

AM, FM, Phase, Pulse, IQ modulation

Dim

(W x H) 262 mm x 112 mm

Weight

4.2 kg

Max. frequency

2.1 GHz

Min. frequency

9 kHz

Calibration service

10 calibration values per range

Width

262 mm

Height

112 mm

Voltage supply

Mains

Type

DSG821A

Documents & Downloads

Datasheet

Datasheet 2453934 Rigol DSG821A Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz

User & Safety Instructions

User & Safety Instructions 2453934 Rigol DSG821A Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz

User & Safety Instructions 2453934 Rigol DSG821A Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz

User & Safety Instructions 2453934 Rigol DSG821A Mains-powered Calibrated to (SCS-accredited certification body) 9 kHz - 2.1 GHz

Description

The model DSG821(A) HF generator is used in hobby areas as well as in professional applications. With a range of software tools and possible accessories, ideal for EMI (EMC) pre-compiance testing. Also includes IQ modulation!
The DSG821(A) with its price/performance ratio is one of the best devices in its class!!

This text is machine translated.

Features

  • Up to -112 dBc/Hz (typical) phase noise
  • Up to +20 dBm (typical) maximum output power
  • Higher amplitude accuracy up to 0.5 dB (typical)
  • Excellent signal stability
  • Flexible frequency and amplitude sweep functions
  • Complete analogueue modulation functions ON/FM/ØM.
  • Standard LF output function
  • Powerful pulse modulation function
  • Open vector modulation function
  • System flatness calibration function
  • Simple and easy to use
  • Special design that ensures its reliability and durability
  • Specially developed protection functions
  • Digital ALC circuit
  • Simple structure
  • Take up less space in the rack
  • Lightweight

Scope of delivery

  • Power cable;
  • Drivers and manuall online
  • Food information
  • Calibration certificate.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.