
Highlights & Details
HF generator DSG836
- 9 kHz to 3.6 GHz bandwidth
- Frequency resolution 1 Hz, incl. pre-amplifier
- Up to -135 dBm DANL
Technical specifications
- Product type
Mains-powered
- Frequency range
9 kHz - 3.6 GHz
- Frequency range (sine)
9 kHz - 3.6 GHz
ISO standards
- Internal modulation
Am, FM, Phase, Pulse
- Dim
(W x H) 262 mm x 112 mm
- Weight
4.2 kg
- Max. frequency
3.6 GHz
- Min. frequency
9 kHz
- Calibration service
5 calibration values per range
- Width
262 mm
- Height
112 mm
- Voltage supply
Mains
- Type
DSG836
Documents & Downloads
Datasheet
Datasheet 2197472 Rigol DSG836 Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions
User & Safety Instructions 2197472 Rigol DSG836 Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions 2197472 Rigol DSG836 Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions 2197472 Rigol DSG836 Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
Information
Information 2197472 Rigol DSG836 Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
Description
The Model DSG836 HF Generator is used in hobby areas as well as in professional applications. With a range of software tools and possible accessories, ideal for EMI (EMC) pre-compiance testing.
The DSG836 is one of the best devices in its class with its price/performance ratio!!
This text is machine translated.
The DSG836 is one of the best devices in its class with its price/performance ratio!!
This text is machine translated.
Features
- Up to -112 dBc/Hz (typical) phase noise
- Up to +20 dBm (typical) maximum output power
- Higher amplitude accuracy up to 0.5 dB (typical)
- Excellent signal stability
- Flexible frequency and amplitude sweep functions
- Complete analogueue modulation functions ON/FM/ØM.
- Standard LF output function
- Powerful pulse modulation function
- Open vector modulation function
- System flatness calibration function
- Simple and easy to use
- Special design that ensures its reliability and durability
- Specially developed protection functions
- Digital ALC circuit
- Simple structure
- Take up less space in the rack
- Lightweight
Scope of delivery
- Power cord
- Drivers and manuall online
- Food information
- Calibration certificate.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









