
Highlights & Details
HF generator DSG836A
- 9 kHz to 3.6 GHz bandwidth
- Frequency resolution 1 Hz, incl. pre-amplifier
- Up to -135 dBm DANL
- Incl. IQ modulation integrated!
Technical specifications
- Product type
Mains-powered
- Frequency range
9 kHz - 3.6 GHz
- Frequency range (sine)
9 kHz - 3.6 GHz
ISO standards
- Internal modulation
Am, FM, Phase, Pulse, IQ modulation
- Dim
(W x H) 262 mm x 112 mm
- Weight
4.2 kg
- Max. frequency
3.6 GHz
- Min. frequency
9 kHz
- Calibration service
5 calibration values per range
- Width
262 mm
- Height
112 mm
- Voltage supply
Mains
- Type
DSG836A
Documents & Downloads
Datasheet
Datasheet 2197474 Rigol DSG836A Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions
User & Safety Instructions 2197474 Rigol DSG836A Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions 2197474 Rigol DSG836A Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
User & Safety Instructions 2197474 Rigol DSG836A Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
Information
Information 2197474 Rigol DSG836A Mains-powered Calibrated to (ISO standards) 9 kHz - 3.6 GHz
Description
This text is machine translated.
Features
- 9 kHz – 3.6 GHz:
Scope of delivery
- Power cord
- Drivers and manuall online
- Food information
- Calibration certificate.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









