
Highlights & Details
Mixed Signal Digital Storage Oscilloscope MSO2202A
- 200 MHz
- No. of analogue inputs 2
Technical specifications
- 200MHz bandwidth
- 2 Analogue Input Channels
- 8-bit resolution
- 0.5 mV - 10 V/div
- 14 Mpts memory
- USB host
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
Mixed signal (MSO)
Logic analyzer
- Time base
2 ns/div - 1000 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
0.5 mV – 10 V/div
- Input impedance
1 MΩ;50 Ω
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 131 x 362 x 180 mm
- Weight
3.9 kg
- No. of digital inputs (max.)
16
- Display
800 x 480 p
- Width
362 mm
- Height
180 mm
- Length
131 mm
- Interfaces
USB
RS232
Ethernet
- Channel memory depth
7 MP
- Type
MSO2202A
Documents & Downloads
Datasheet
Datasheet 1392198 Rigol MSO2202A Digital 200 MHz 18-channel 1 GS/s 7 MP 8 Bit Digital storage (DSO), Mixed signal (MSO), Logic analyzer 1
User & Safety Instructions
User & Safety Instructions 1392198 Rigol MSO2202A Digital 200 MHz 18-channel 1 GS/s 7 MP 8 Bit Digital storage (DSO), Mixed signal (MSO), Logic analyzer 1
Description
This text is machine translated.
Scope of delivery
- 2x passive probes RP3300 A (350 MHz)
- 1 x RPL 2316 Logic Probe
- Power cord
- Manual
- Calibration certificate.
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




