• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol PVP3150 Probe 150 MHz 1:1, 10:1 300 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Passive probe 150 MHz, high impedance at 10:1, 1:1

  • 1:1, 10:1
  • Bandwidth 150 MHz

Technical specifications

Product type

Probe

Bandwidth

150 MHz

Divider voltage ratio

1:1

10:1

Slew rate

2.3 ns

Nominal voltage

300 V

Input capacity

10 pF

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615537 Rigol PVP3150 Probe 150 MHz 1:1, 10:1 300 V

Warranty Terms

Warranty Terms 2615537 Rigol PVP3150 Probe 150 MHz 1:1, 10:1 300 V

Description

Passive probe with a bandwidth of 150 MHz and a high impedance at 10:1 and 1:1.

This text is machine translated.

System requirements

  • For Rigol oscilloscope models DS1054Z, DS1074Z Plus, DS1074Z-S Plus, DS1104Z Plus. DS1104Z-S PLUS, DS1102Z-E.

More interesting products

(*All information is plus legal VAT)