• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigport L-1 Power distributor (L x W x H) 40 x 130 x 55 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigport L-1 Power Distributor

  • Rigport Baseline

Technical specifications

Product type

Power distributor

n.rel.

Dim

(L x W x H) 40 x 130 x 55 mm

Weight

200 g

Width

130 mm

Height

55 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593682 Rigport L-1 Power distributor (L x W x H) 40 x 130 x 55 mm

Description

Rigport Baseline · Powercon-Out Powercon-In 1x, 2x, 1x powercon thru-Out · Technical data: 2.5 mm², 16 A, 170 g · For use in the flexible rig/Theater/Messe designed! · Extremely small - less than 50 mm so that it does not protrude over the belt pipe · Invisible, in theaters, in Movingtrusses, Exhibition... · Easily in comparison with conventional wiring · Quick to install, only by clipping it on to belt pipe fixed · Strain-relieved · Internationally adjustable · In the event of a fault can be replaced very quickly. · For every application a separate system (1-phase, 3-phase 16 A or 40 A) · Individual ports in the main cable are easily replaceable, for example, even against ports with function as dimmer, Switch, motor controller, DMX Splitter...

This text is machine translated.

More interesting products

(*All information is plus legal VAT)