• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ring Chime Pro IP video door intercom Wi-Fi Additional chime Detached White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chime Pro additional gong

  • Door bell and ring WLAN repeater in one
  • Enables an even larger application area of your ring products
  • Many different ring sounds can be selected
  • Award image for ring Chime Pro IP video door intercom Wi-Fi Additional chime Detached White
  • Award image for ring Chime Pro IP video door intercom Wi-Fi Additional chime Detached White

Technical specifications

Product type

IP video door intercom

Component

Additional chime

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

5 GHz

Mounting type (interior)

Adapter

Mounting type (outdoor)

Socket

Factory colour

White

Type

Additional gong with repeater

Width

69 mm

Height

103 mm

Depth

29 mm

Hub

Required, included

Manufacturer-specific

Weight

0.382

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258386 ring Chime Pro IP video door intercom Wi-Fi Additional chime Detached White

Description

Chime PRO is a door gong for the interior that fits easily into any socket. In order to bridge larger distances between your router and your ring devices, it also acts as a Wi-Fi repeater, which amplifies the signal of your router.

With Chime PRO, you can receive ring notifications not only on your smartphone, but also in your home. If required, several chimes can be placed in different rooms.

The installation is very easy and does not require any specialist knowledge. The setup via the Ring App is done in a few steps. Chime PRO offers many different ring tones and can also be activated when the motion sensor of a ring device strikes.

This text is machine translated.

Features

  • Plug the chime into a standard wall outlet and it connects to all your ring devices so you can hear the sound in any room of your house
  • compatible with the Ring Video Door bell, Ring Pro and Stickup Cam
  • Volume control: Adjust the volume of the environment at any time
  • Mute: Notifications can be deactivated at any time
  • Plug type: EU & UK

Scope of delivery

  • Ring Chime Pro
  • Instructions.

Hints

Video Doorbell 3 (links on the image) not included in delivery.

System requirements

  • WLAN reception 1Mbit up/down.

More interesting products

(*All information is plus legal VAT)